• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Post-it Sticky note 7100043257 149 mm x 98 mm Neon green, Neon orange, Ultra pink, Ultra yellow 180 sheet

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 180 sheet)
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Post-it meeting notes/6445-4 SS 149 x 98 mm sorted cont.4 blocks

  • 4 blocks of 45 sheets

Technical specifications

Product type

Sticky note

Width

149 mm

Height

98 mm

Factory colour

Neon green

Neon orange

Ultra pink

Ultra yellow

Reusable

Yes

Residue-free removal

Yes

PEFC

Yes

Paper type version

ECF

Grammage

74 g/m²

Product type description

Super Sticky Meeting Notes

Material

Primärfaserpapier

Content

180 sheet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 331246 Post-it Sticky note 7100043257 149 mm x 98 mm Neon green, Neon orange, Ultra pink, Ultra yellow 180 sheet

Description

Write down all your ideas on the new, large post-it® Meeting Notes! They are perfectly suitable for use in the brainstorming and meetings. Thanks to the extra-strong Post-it® Super sticky adhesive glue stick anywhere in your office or conference room. Use it instead of moderation cards, so you do not need to needles or pins more! the bright colors (neon pink, green, orange and Daffodil yellow) are signal strength and enable a colored sorting. 4 block of 45 sheets.

This text is machine translated.

What kind of Sticky Notes are you looking for?

More interesting products

(*All information is plus legal VAT)