• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Sticky note 57656-17 50 mm x 75 mm Yellow 100 sheet

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 sheet)
Total (€ 0.41 / piece)
€ 0.86
-52 %
€ 0.41
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa ® sticky note Office Notes 57656-00001 50 x 75 mm yellow cont.100 sheets

  • 65 g/m²
  • Solvent-free paste
  • Residue-free
  • Reusable
  • Color: yellow.
  • 100 sheets.

Technical specifications

Product type

Sticky note

Width

50 mm

Height

75 mm

Factory colour

Yellow

Reusable

Yes

Residue-free removal

Yes

Certification

Forest Stewardship Council

Grammage

65 g/m²

Product type description

Office Notes

Material

Papier

Content

100 sheet

Solvent-free paste

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 334687 tesa Sticky note 57656-17 50 mm x 75 mm Yellow 100 sheet

Description

Sticky Notes are good with full holder, pen or felt marker to label and removable without leaving any residue. Color: yellow.

This text is machine translated.

What kind of Sticky Notes are you looking for?

More interesting products

(*All information is plus legal VAT)