• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tesa® Office Notes 100 Sheets, Yellow 75 x 75 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

271 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 sheet)
Total (€ 0.60 / piece)
€ 1.09
-45 %
€ 0.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa® Office Notes 100 Sheets, Yellow 75 x 75 mm

  • 65 g/m²
  • Solvent-free paste
  • Residue-free
  • Reusable
  • Color: yellow.
  • 100 sheets.

Technical specifications

Product type

Sticky note

Width

75 mm

Height

75 mm

Factory colour

Yellow

Reusable

Yes

Residue-free removal

Yes

Certification

Forest Stewardship Council

Grammage

65 g/m²

Product type description

Office Notes

Material

Papier

Content

100 sheet

Promotional item type

Haftnotiz Office Notes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 490925 Tesa® Office Notes 100 Sheets, Yellow 75 x 75 mm

Information

Information 490925 Tesa® Office Notes 100 Sheets, Yellow 75 x 75 mm

Description

tesa® Office Notes for easy, individual labelling and marking. Good adhesion. Solvent-free. Good paper quality.

Scope of delivery

  • 100 sheets

What kind of Sticky Notes are you looking for?

More interesting products

(*All information is plus legal VAT)