• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DELI Sticky note D337315 5.1 cm x 3.8 cm Yellow 300 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 300 pc(s))
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Deli EA00153 Sticky Notes 3.8x5.1 cm Stick Up, 70 g/m2, 300 pcs

  • Generous slide-in unit makes it easy to change cards or visitor IDs quickly
  • Inclusive of binder for easy and quick labeling
  • A product from Deli: The brand for high quality in modern office everyday life

Technical specifications

Product type

Sticky note

Width

5.1 cm

Height

3.8 cm

Factory colour

Yellow

Grammage

70 g/m²

Non-standard

Rectangular

Content

300 pc(s)

Documents & Downloads

Datasheet

Datasheet 3762570 DELI Sticky note D337315 5.1 cm x 3.8 cm Yellow 300 pc(s)

User & Safety Instructions

User & Safety Instructions 3762570 DELI Sticky note D337315 5.1 cm x 3.8 cm Yellow 300 pc(s)

Description

Sticky notes for quick recording of ideas, memories and tasks
Sticks reliably and can be removed without residue, Ideal for flexible working
Support efficient project management, e.g. in brainstorming, planning or short info notes
Versatile: Perfect for phone notes, meeting impulses, color coding, learning cards or spontaneous thoughts
Overview: Excellent for structuring workflows, kanban boards or creative concepts
Suitable for everyday use: Easily accessible for all who need order, visibility and speed in everyday work
Optimal in office, home office, school, agencies or creative work environments.

This text is machine translated.

What kind of Sticky Notes are you looking for?

More interesting products

(*All information is plus legal VAT)