• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DELI Tape dispenser E814A Light blue Barrel width (max.): 19 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Deli E814A adhesive tape dispenser RIO , 12 x 6 x 5 cm

  • Stable: Correction mouse with clear, transparent plastic case made of PS
  • Reliable: Good adhesion for permanently covering corrections
  • Compact, light-weight design for easy carrying and flexible use
  • Sustainable: Manufactured with recycled material for resource-efficient work
  • A product from Deli: The brand for high quality in modern office everyday life
  • Available from 06/2026

Technical specifications

Product type

Tape dispenser

Dim

(L x W x H) 120 x 57 x 60 mm

Content

1 pc(s)

Factory colour

Light blue

Barrel width (max.)

19 mm

Type

E814A

Width

57 mm

Height

60 mm

Length

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3762534 DELI Tape dispenser E814A Light blue Barrel width (max.): 19 mm

User & Safety Instructions

User & Safety Instructions 3762534 DELI Tape dispenser E814A Light blue Barrel width (max.): 19 mm

Description

Dispenser for comfortable and precise cutting of adhesive tape
Table dispenser made of high-quality ABS-Material for long-life use
Sharp blade for easy, clean and precise cutting
Fixed position: Heavy-duty, non-slip base for secure single-handed operation
Handy: Compact design for space-saving use at the work place
Suitable for adhesive tapes with a maximum width of 19 mm
Ideal can be used in the office, home office and in creative work areas.

This text is machine translated.

What kind of Tape Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)