• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Broadcom 57800S - Netzwerkadapter - 10Gb Network adapter 10 GBit/s RJ45, SFP+

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network adapter

Interfaces

RJ45

SFP+

Transfer rate

10 GBit/s

Factory colour

Green

10/100/1000 Mbps ports

2 x

Transfer type

Corded

Range of use

Server

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1923352 Dell Broadcom 57800S - Netzwerkadapter - 10Gb Network adapter 10 GBit/s RJ45, SFP+

Description

DELL 540 BBFI. Built-in, transmission technology: wired, Host Interface: PCI-E, Interface: Ethernet/fiber. Data transfer rate (maximum): 10000 Mbit/s. Product Color: green

This text is machine translated.

What kind of Network Cards & Adapters are you looking for?