• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Intel X540 DP - Netzwerkadapter - PCI Lo Network adapter 10 GBit/s RJ45

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network adapter

Interfaces

RJ45

Transfer rate

10 GBit/s

Factory colour

Green

Type A

PCI

10/100/1000 Mbps ports

2 x

Transfer type

Corded

Range of use

Server

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1923321 Dell Intel X540 DP - Netzwerkadapter - PCI Lo Network adapter 10 GBit/s RJ45

Description

DELL 540-11131. Built-in, transmission technology: wired, Host Interface: PCI, Interface: Ethernet. Maximum data transfer rate: 10 000 Mbit/s. Product Color: green

This text is machine translated.

What kind of Network Cards & Adapters are you looking for?