• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Desktop PC Pro Tower Essential QVT1260 Intel® Core™ Ultra 5 (Series 2) 225 4.9 GHz 16 GB RAM 512 GB SSD Intel Intel

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell Pro Tower Essential QVT1260 Desktop PC

  • Intel® Core™ Ultra 5 (Series 2) 225 10 core(s) / max. 4.9 GHz
  • RAM: 16 GB DDR5 RAM
  • 512 GB SSD
  • Intel Intel graphics Not available
  • Windows® 11 Pro

Technical specifications

  • Intel Core Ultra 5 processor family
  • Intel core ultra (2 series)
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x DIMM
  • Optical Drive Type: No.
  • SSD interface PCI Express
  • SSD form factor M.2
  • Built-in graphics card model: Intel graphics
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
  • MU-MIMO: Yes
  • HDMI version 2.1
  • Supported positioning: Vertical
  • Intel Q670 motherboard chipset
  • Product type: PC
  • 80 Plus certification: 80 PLUS Bronze
Product type

Desktop PC

Model

Pro Tower Essential QVT1260

CPU series

Intel® Core™ Ultra 5 (Series 2)

CPU

Intel® Core™ Ultra 5 (Series 2) 225

Processor/type

225

Processor cores (No.)

10 x

CPU speed

2.7 GHz

CPU turbo clock speed (max.)

4.9 GHz

No. of processor E cores

4

No. of processor P cores

6

CPU efficiency core base clock speed

2.7 GHz

CPU efficiency core boost clock

4.4 GHz

CPU performance core base clock speed

3.3 GHz

CPU performance core boost clock

4.9 GHz

CPU cache

20 MB

16 GB

RAM type

DDR5 RAM

No. of memory slots

2

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

No

Onboard graphics card (version)

Not available

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

4 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

Factory colour

Black

Width

154 mm

Height

324.3 mm

Depth

293 mm

Weight

6.86 kg

PSU power

180 W

Operating system (Version)

Windows® 11 Pro

Bluetooth

Yes

Memory capacity

512 GB

10/100/1000 Mbps ports

1 x

Wi-Fi

Yes

UKCA

yes

Operating temperature (T-T)

10 - 35 °C

Ethernet LAN

yes

Cable lock slot

yes

Storage relative humidity (H-H)

0 - 95 %

Non-operating altitude

-15,2 - 10668 m

Number of storage drives installed

1

Operating shock

40 G

Display included

no

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

NVMe

yes

Non-operating shock

105 G

Non-operating vibration

1.37 G

Operating vibration

0.26 G

Trusted Platform Module (TPM)

yes

Memory data transfer rate

5600 MT/s

Efficient cores

4

Performance cores

6

Processor base power

65 W

Maximum turbo power

121 W

Performance-core base frequency

3.3 GHz

Efficient-core Max Turbo Frequency

4.4 GHz

Performance-core Max Turbo Frequency

4.9 GHz

Sparsity support

yes

Windows Studio effects support

yes

Total processor performance up to

23 Tera-Vorgänge pro Sekunde

NPU performance up to

13 Tera-Vorgänge pro Sekunde

GPU performance up to

4 Tera-Vorgänge pro Sekunde

#####Copilot+ PC

no

#####Zertifiziert generalüberholt

no

Number of processors installed

1

Operating altitude

-15,2 - 3048 m

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-40 - 65 °C

Number of SSDs installed

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734069 Dell Desktop PC Pro Tower Essential QVT1260 Intel® Core™ Ultra 5 (Series 2) 225 4.9 GHz 16 GB RAM 512 GB SSD Intel Intel

Description

The Dell Pro Tower Essential QVT120 was developed to meet the requirements of both private and professional environments. With its 10 Kern Intel core Ultra-5 processor and 8 GB DDR5 SDRAM memory, this desktop computer offers robust performance for a variety of tasks. Users benefit from a fast access thanks to a 512 GB PCI Express NVMe SSD, which ensures high storage space and shorter loading times for applications and files. The Tower Essential QVT120 is equipped with high-definition audio and has integrated audio functions for an improved multimedia experience. The connection possibilities are manifold and include HDMI, USB 3.2 Gen 1 and LAN connections. The system supports a wide range of Bluetooth and wireless standards, making it versatile for all types of network requirements and providing flexibility for future upgrades through expansion slots.

This text is machine translated.

Features

  • Windows 11 Pro 64-bit
  • Intel core ultra 5 225 (20 MB cache)
  • 16GB DDR5 SDRAM (1 X 16) & 512GB SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.