
Highlights & Details
Dell Latitude 7530 Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- LED backlit, Anti-glare
- Intel® Core™ i5
- i5-1245U
- 12th Gen (Alder Lake)
- Number of cores: 10 x max. 4.4 GHzRAM: 16 GB;DDR4 SDRAM;3200 MHz256 GB SSD;Intel Iris Xe;Windows® 10 Pro
Technical specifications
- Product type
Laptop
- Type
Latitude 7530
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
LED backlit
Anti-glare
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
Intel® Core™ i5 1245U
- CPU series
Intel® Core™ i5
- Processor/type
i5-1245U
- Processor generation
12th Gen (Alder Lake)
- Processor cores (No.)
10 x
- CPU speed
1.6 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- No. of processor E cores
8
- No. of processor P cores
2
- CPU efficiency core boost clock
3.3 GHz
- CPU performance core boost clock
4.4 GHz
- CPU cache
12 MB
16 GB
- Memory clock speed
3200 MHz
- RAM / Max. upgrade
16 GB
- RAM type
DDR4 SDRAM
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
256 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Fingerprint
Keyboard backlighting
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
HDMI™
Thunderbolt 4
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Black
- Width
357.7 mm
- Height
18.9 mm
- Depth
229.8 mm
- Weight
1.54 kg
- Battery / technology
Li-Ion
- Operating system (Version)
Windows® 10 Pro
- Screen size diagonal (inches)
15 inch
- CPU clock rate
10 x 1.6 GHz / max. 4.4 GHz
- GPU brand
Intel
- Display
39.6 cm (15.6 inch)
- Graphics card type
Intel Iris Xe
- No. of graphics cards
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2594727 Dell Laptop Latitude 7530 39.6 cm (15.6 inch) Full HD Intel® Core™ i5 i5-1245U 16 GB RAM 256 GB SSD German, QWERTZ Black
Description
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















