
Highlights & Details
Dell Pro 14 PC14255 Laptop
- 35.6 cm (14 inch)
- Full-HD+
- 1920 x 1200 Pixel
- IPS
- AMD Ryzen 5 Pro
- PRO 230
- Number of cores: 6 x max. 4.9 GHzRAM: 16 GB512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- HD type Full HD+
- Pixel density: 162 ppi
- Contrast ratio 800:1
- Processor Family: AMD Ryzen™ 5 PRO
- Processor Generation: AMD Ryzen PRO 200 Series
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: AMD Radeon 760M
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6E (802.11ax)
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- HDMI version 2.1
- Keyboard language: German
- Product type
Laptop
- Type
Pro 14 PC14255
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full-HD+
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU series
AMD Ryzen 5 Pro
- Processor/type
PRO 230
- Processor cores (No.)
6 x
- CPU speed
3.5 GHz
- CPU turbo clock speed (max.)
4.9 GHz
16 GB
- Configuration
SO-DIMM
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.2 1st gen)
HDMI™
Thunderbolt 4
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Black
- Width
313.7 mm
- Depth
225.3 mm
- Weight
1.36 kg
- Software included
Activate Your Microsoft 365 For A 30 Day Trial
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
6 x 3.5 GHz / max. 4.9 GHz
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- Front camera resolution
07 MP
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Memory capacity
512 GB
- Battery voltage
11.7 V
- 10/100/1000 Mbps ports
1 x
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
no
- Anti-glare screen
yes
- Face recognition
yes
- Operating temperature (T-T)
0 - 40 °C
- Keyboard backlit
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
0 - 95 %
- Front camera resolution
1920 x 1080 p
- Non-operating altitude
-15,2 - 10668 m
- Colour gamut
45 %
- Battery recharge time
4 h
- L2 cache
6 MB
- Operating shock
140 G
- Speaker power
2.5 W
- L3 cache
16 MB
- Number of built-in speakers
2
- Mobile network connection
no
- MIMO
yes
- Video capturing speed
30 fps
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Operating vibration
0.66 G
- Privacy camera
yes
- PowerShare
yes
- Number of USB ports with PowerShare support
1
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
5600 MT/s
- Hall sensor
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Total processor performance up to
31 Tera-Vorgänge pro Sekunde
- NPU performance up to
16 Tera-Vorgänge pro Sekunde
- Copilot key
yes
yes
- Battery weight
210 g
- Fast charging
yes
- Height (front)
1.89 cm
- Height (rear)
2.04 cm
- Operating altitude
-15,2 - 3048 m
- Operating relative humidity (H-H)
0 - 90 %
- Number of microphones
2
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Battery capacity
55 Wh
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3756247 Dell Laptop Pro 14 PC14255 35.6 cm (14 inch) Full-HD+ AMD Ryzen 5 Pro PRO 230 16 GB RAM 512 GB SSD German, QWERTZ Black
Description
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- AMD Ryzen 5 PRO 230 (3.5GHz)
- 14" full HD+ 1920 x 1200 IPS
- 16GB DDR5 SDRAM (1 X 16) & 512GB SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























