
Highlights & Details
Dell Pro 15 Essential PV15250 Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- IPS
- Intel® Core™ i7
- i7-1355U
- Number of cores: 10 x max. 5 GHzRAM: 16 GB;DDR5 RAM1 TB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Pixel density: 141 ppi
- Contrast ratio 600:1
- Processor generation: 13 Intel® Core™ i7 processors. Generation
- Internal memory type DDR5 SDRAM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel® UHD Graphics
- WLAN standards: 802.11a,Wi-Fi 5 (802.11ac),802.11b,Wi-Fi 6 (802.11ax),802.11g,Wi-Fi 4 (802.11n)
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- HDMI version 1.4
- Keyboard setup: QWERTZ
- Keyboard language: German
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- USB Type-C charging port: No.
- Product type
Laptop
- Type
"Pro 15 Essential PV15250"
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
Intel® Core™ i7
- Processor/type
i7-1355U
- Processor cores (No.)
10 x
- CPU turbo clock speed (max.)
5 GHz
- CPU cache
12 MB
16 GB
- No. of memory slots
1
- Configuration
SO-DIMM
- RAM / Max. upgrade
16 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
HDMI™
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
358.5 mm
- Height
50 mm
- Depth
235.6 mm
- Weight
1.9 kg
- Software included
McAfee business protection 1-year, activate your Microsoft 365 for a 30 day Trial
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
39.6 cm (15.6 inch)
- Bluetooth
Yes
- Length
400 cm
- Image format
16:9
- Frame rate
120 Hz
- Front camera resolution
92 MP
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Plastic
- Battery voltage
15 V
- Operating voltage
230 V
- PSU power
65 W
- Brightness
250 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 35 °C
- AC adapter included
yes
- Storage relative humidity (H-H)
0 - 95 %
- Front camera resolution
1280 x 720 p
- Non-operating altitude
0 - 10668 m
- Colour gamut
45 %
- Battery recharge time
4 h
- Operating shock
110 G
- Speaker power
2.5 W
- Number of built-in speakers
2
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- DC-in jack
yes
- Mobile network connection
no
- MIMO
yes
- Video capturing speed
30 fps
- NVMe
yes
- Non-operating shock
160 G
- Non-operating vibration
1.3 G
- Operating vibration
0.66 G
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
4400 MT/s
- Total SSDs capacity
1 TB
- Battery charge indicator
yes
- Efficient cores
8
- Performance cores
2
- Processor base power
15 W
- Maximum turbo power
55 W
- Efficient-core Max Turbo Frequency
3.7 GHz
- Performance-core Max Turbo Frequency
5 GHz
- Battery weight
240 g
- Fast charging
yes
- Height (front)
1.7 cm
- Height (rear)
1.9 cm
- Operating altitude
0 - 3048 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Battery capacity
54 Wh
- AC adapter output current
3.34 A
- Display response rise/fall
35 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3534127 Dell Laptop "Pro 15 Essential PV15250" 39.6 cm (15.6 inch) Full HD Intel® Core™ i7 i7-1355U 16 GB RAM 1 TB SSD German, Q
Description
Features
- Windows 11 Pro 64-bit
- Intel core i7-1355U (12MB cache)
- 39.6 cm (15.6") Full HD 1920 x 1080 IPS
- 16GB DDR5 SDRAM (1 X 16) & 1000GB SSD
- This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








