
Highlights & Details
Dell Pro 16 Plus PB16250 Laptop
- 40.6 cm (16 inch)
- Full-HD+
- 1920 x 1200 Pixel
- IPS
- Intel® Core™ Ultra 5 (Series 2)
- 236V
- Number of cores: 8 x max. 4.7 GHzRAM: 16 GB;LPDDR5X512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- HD type Full HD+
- Pixel density: 142 ppi
- Contrast ratio: 1000:1
- Intel Core Ultra 5 processor family
- Intel core ultra (2 series)
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel Arc Graphics 130V
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- HDMI version 2.1
- Keyboard language: German
- Product type
Laptop
- Type
Pro 16 Plus PB16250
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
Full-HD+
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
Intel core ultra 5 236V
- CPU series
Intel® Core™ Ultra 5 (Series 2)
- Processor/type
236V
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
8 MB
16 GB
- Configuration
SO-DIMM
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
TPM 2.0 module
Microsoft Copilot
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Aluminium
- Width
358 mm
- Height
21.4 mm
- Depth
251.4 mm
- Weight
1.84 kg
- Battery / technology
Lithium-Ion
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- Charging capacity (min.)
27 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- Front camera resolution
07 MP
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- Memory capacity
512 GB
- NFC (Near field communication)
Yes
- Battery voltage
11.7 V
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Face recognition
yes
- Operating temperature (T-T)
0 - 35 °C
- Keyboard backlit
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
0 - 95 %
- Front camera resolution
1920 x 1080 p
- Non-operating altitude
-15,2 - 10668 m
- Colour gamut
45 %
- Operating shock
110 G
- Speaker power
2.5 W
- Number of built-in speakers
2
- Mobile network connection
no
- Smart card reader
yes
- Video capturing speed
30 fps
- NVMe
yes
- Non-operating shock
160 G
- USB Type-C DisplayPort Alternate Mode
yes
- Non-operating vibration
1.3 G
- Operating vibration
0.66 G
- Card reader integrated
yes
- Privacy camera
yes
- PowerShare
yes
- Number of USB ports with PowerShare support
1
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
8533 MT/s
- Intel® vPro™ Platform Eligibility
yes
- Battery charge indicator
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Performance cores
4
- Processor base power
17 W
- Maximum turbo power
37 W
- Performance-core base frequency
2.1 GHz
- Performance-core Max Turbo Frequency
4.7 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
97 Tera-Vorgänge pro Sekunde
- NPU performance up to
40 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.5 GHz
- Low Power Efficient-core Base Frequency
2100 MHz
- Copilot key
yes
- GPU performance up to
53 Tera-Vorgänge pro Sekunde
yes
- Battery weight
220 g
yes
- Fast charging
yes
- Height (front)
1.99 cm
- Height (rear)
2.06 cm
- Operating altitude
-15,2 - 3048 m
- Operating relative humidity (H-H)
10 - 90 %
- Number of microphones
2
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Battery capacity
55 Wh
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3756250 Dell Laptop Pro 16 Plus PB16250 40.6 cm (16 inch) Full-HD+ Intel® Core™ Ultra 5 (Series 2) 236V 16 GB RAM 512 GB SSD Ger
Description
Equipped with an Intel core ultra 5 processor, 16 GB LPDDR5X RAM and a 512 GB SSD, this laptop can master multi-tasking and demanding applications with ease. The two noise-suppression microphones and stereo speakers provide a rich audio experience, while the advanced webcam with face recognition and IR functions improves video calls. The Dell Pro also possesses security features like a fingerprint reader for additional data protection.
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core ultra 5 236V (8MB cache)
- 16" full HD+ 1920 x 1200 IPS
- 16GB LPDDR5X-SDRAM & 512GB SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























