
Highlights & Details
Dell Pro 16 Plus PB16250 Laptop
- 40.6 cm (16 inch)
- Full-HD+
- 1920 x 1200 Pixel
- IPS
- Intel® Core™ Ultra 7 (Series 2)
- 266V
- Number of cores: 8 x max. 5 GHzRAM: 16 GB;LPDDR5X512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- HD type Full HD+
- Pixel density: 142 ppi
- Contrast ratio: 1000:1
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel Arc Graphics 140V
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- HDMI version 2.1
- Keyboard language: German
- Product type
Laptop
- Type
Pro 16 Plus PB16250
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
Full-HD+
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
Intel core ultra 7 266V
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- Processor/type
266V
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
5 GHz
- CPU cache
12 MB
16 GB
- Configuration
SO-DIMM
- RAM / Max. upgrade
16 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
TPM 2.0 module
Microsoft Copilot
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Aluminium
- Width
358 mm
- Height
21.4 mm
- Depth
251.4 mm
- Weight
1.84 kg
- Battery / technology
Lithium-Ion
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- Charging capacity (min.)
27 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- Front camera resolution
07 MP
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- Memory capacity
512 GB
- NFC (Near field communication)
Yes
- Battery voltage
11.7 V
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Face recognition
yes
- Operating temperature (T-T)
0 - 35 °C
- Keyboard backlit
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
0 - 95 %
- Front camera resolution
1920 x 1080 p
- Non-operating altitude
-15,2 - 10668 m
- Colour gamut
45 %
- Operating shock
110 G
- Speaker power
2.5 W
- Number of built-in speakers
2
- Mobile network connection
no
- Smart card reader
yes
- Video capturing speed
30 fps
- NVMe
yes
- Non-operating shock
160 G
- USB Type-C DisplayPort Alternate Mode
yes
- Non-operating vibration
1.3 G
- Operating vibration
0.66 G
- Card reader integrated
yes
- Privacy camera
yes
- PowerShare
yes
- Number of USB ports with PowerShare support
1
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
8533 MT/s
- Intel® vPro™ Platform Eligibility
yes
- Battery charge indicator
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Performance cores
4
- Processor base power
17 W
- Maximum turbo power
37 W
- Performance-core base frequency
2.2 GHz
- Performance-core Max Turbo Frequency
5 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
118 Tera-Vorgänge pro Sekunde
- NPU performance up to
48 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.7 GHz
- Low Power Efficient-core Base Frequency
2200 MHz
- Copilot key
yes
- GPU performance up to
66 Tera-Vorgänge pro Sekunde
yes
- Battery weight
220 g
yes
- Fast charging
yes
- Height (front)
1.99 cm
- Height (rear)
2.06 cm
- Operating altitude
-15,2 - 3048 m
- Operating relative humidity (H-H)
10 - 90 %
- Number of microphones
2
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Battery capacity
55 Wh
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3756252 Dell Laptop Pro 16 Plus PB16250 40.6 cm (16 inch) Full-HD+ Intel® Core™ Ultra 7 (Series 2) 266V 16 GB RAM 512 GB SSD Ger
Description
A breathtaking 16" display with a native resolution of 1920 x 1200 provides lively pictures, while the IPS-technology ensures a wide viewing angle for an effective cooperation. The device also offers advanced audio and video features with two microphones with noise suppression, stereo speakers and a high-quality webcam with face recognition and temporal noise reduction. The Dell Pro 16 Plus PB16250 combines power, versatility and security and is thus suitable for both professional work as well as private use.
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core ultra 7 266V (12MB cache)
- 16" full HD+ 1920 x 1200 IPS
- 16GB LPDDR5X-SDRAM & 512GB SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























