
Highlights & Details
Dell Pro 16 Plus PB16255 Laptop
- 40.6 cm (16 inch)
- WUXGA
- 1920 x 1200 Pixel
- AMD Ryzen 5 Pro
- PRO 230
- Number of cores: 6 x max. 4.9 GHzRAM: 16 GB;LPDDR5X512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Product color: Platinum, silver
- Form factor: Hinged housing
- HD type Full HD+
- Panel type WVA
- Pixel density: 142 ppi
- Contrast ratio: 1000:1
- Processor Family: AMD Ryzen™ 5 PRO
- Processor Generation: AMD Ryzen PRO 200 Series
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: AMD Radeon 760M
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- HDMI version 2.1
- Keyboard language: German
- Product type
Laptop
- Type
Pro 16 Plus PB16255
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
AMD Ryzen™ 5 PRO
- CPU series
AMD Ryzen 5 Pro
- Processor/type
PRO 230
- Processor cores (No.)
6 x
- CPU speed
3.5 GHz
- CPU turbo clock speed (max.)
4.9 GHz
16 GB
- RAM / Max. upgrade
16 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon 760M
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
HDMI™
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Aluminium
- Width
358 mm
- Height
21.4 mm
- Depth
251.4 mm
- Weight
1.86 kg
- Battery / technology
Lithium-Ion
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
6 x 3.5 GHz / max. 4.9 GHz
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- Front camera resolution
07 MP
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- Memory capacity
512 GB
- NFC (Near field communication)
Yes
- Battery voltage
11.7 V
- 10/100/1000 Mbps ports
1 x
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Face recognition
yes
- Operating temperature (T-T)
0 - 35 °C
- Keyboard backlit
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
0 - 95 %
- Front camera resolution
1920 x 1080 p
- Non-operating altitude
-15,2 - 10668 m
- Colour gamut
45 %
- Battery recharge time
4 h
- L2 cache
6 MB
- Operating shock
110 G
- Speaker power
2.5 W
- L3 cache
16 MB
- Number of built-in speakers
2
- Mobile network connection
no
- Smart card reader
yes
- Video capturing speed
30 fps
- NVMe
yes
- Non-operating shock
160 G
- USB Type-C DisplayPort Alternate Mode
yes
- Non-operating vibration
1.3 G
- Operating vibration
0.66 G
- Card reader integrated
yes
- Privacy camera
yes
- PowerShare
yes
- Number of USB ports with PowerShare support
1
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
7500 MT/s
- USB4 Gen 3x2 ports quantity
2
- Total processor performance up to
31 Tera-Vorgänge pro Sekunde
- NPU performance up to
16 Tera-Vorgänge pro Sekunde
- Copilot key
yes
yes
- Battery weight
220 g
- Fast charging
yes
- Operating altitude
-15,2 - 3048 m
- Operating relative humidity (H-H)
10 - 90 %
- Number of microphones
2
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Battery capacity
55 Wh
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3756254 Dell Laptop Pro 16 Plus PB16255 40.6 cm (16 inch) WUXGA AMD Ryzen 5 Pro PRO 230 16 GB RAM 512 GB SSD German, QWERTZ AMD
Description
To increase productivity, this laptop has a variety of interfaces such as HDMI, USB-C with Power delivery and a card reader that supports microSD. Audio is transmitted via two array microphones and stereo speakers to ensure clear communication during online meetings. The device also places great emphasis on user privacy and features a built-in webcam with visual protection as well as advanced security features such as a fingerprint reader and smart card reader that protect sensitive information. Thanks to the ExpressCharge technology, the battery can be quickly charged so that you can remain productive throughout the day.
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- AMD Ryzen 5 PRO 230 (3.5GHz)
- 16" full HD+ 1920 x 1200 WVA
- 16GB LPDDR5X-SDRAM & 512GB SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















