

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Laptop
Latitude 5320
33.8 cm
13.3 inch
Full HD
FHD
1920 x 1080 Pixel
16:9
Intel® Core™ i7
i7-1185G7
11th Gen (Tiger Lake)
4 x
4.8 GHz
12 MB
16 GB
3200 MHz
16 GB
DDR4 SDRAM
Yes
Intel
No
Not available
SSD
256 GB
256 GB
256 GB
Flash M.2
256 GB
w/o hard drive
Yes
Yes
Bluetooth
1 x
2 x
Grey
305.7 mm
17 mm
207.5 mm
Windows® 11 Pro
13 inch
Intel
Refurbished (very good)
33.8 cm (13.3 inch)
Yes
16:9
60 Hz
with USB Power Delivery
256 GB
no
yes
0 - 35 °C
no
yes
5 - 95 %
3 h
yes
140 G
2 W
2
30 fps
yes
yes
yes
0.66 G
yes
yes
1
256 GB
yes
2
yes
yes
yes
10 - 90 %
2
-40 - 65 °C
1
yes
User & Safety Instructions 3558520 Dell Latitude 5320 Laptop Refurbished (very good) 33.8 cm (13.3 inch) Intel® Core™ i7 i7-1185G7 16 GB 256 GB Flash M.2 2
The necessary accessories are required to use the article as described.