
Highlights & Details
T1A Dell Latitude 5430 Intel® Core™ i7-1265U laptop 35.6 cm (14") full HD 16 GB DDR4-SDRAM 256 GB SSD Windows 11 Pro German gray
- Display: 35.6 cm;14 inch;Full HD;FHD;1920 x 1080 Pixel
- CPU: Intel® Core™ i7;i7-1265U;12th Gen (Alder Lake) (10 x)
- RAM: 16 GB;DDR4 SDRAM;3200 MHz
- Memory: 256 GB;Flash M.2;256 GB;SSD
- Graphics:
- Operating system: Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market Positioning: Business
- Processor generation: 12 Intel® Core™ i7 processors. Generation
- Internal memory type DDR4 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel iris Xe graphics
- HDMI version 2.0
- Keyboard language: German
- USB Type-C charging port: Yes
- Product type
Laptop
- Type
Latitude 5430
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
FHD
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
Intel® Core™ i7
- Processor/type
i7-1265U
- Processor generation
12th Gen (Alder Lake)
- Processor cores (No.)
10 x
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
12 MB
16 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- Memory clock speed
3200 MHz
- RAM / Max. upgrade
64 GB
- RAM type
DDR4 SDRAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe
- SSD size (total)
256 GB
- HDD 1 connection
M.2 PCIe
- Hard drive
256 GB
- HDD 1 type
Flash M.2
- HDD capacity (total)
256 GB
- Drive
w/o hard drive
- Microphone
Yes
- Webcam
Yes
- Interfaces
Gigabit LAN (1 Gbps)
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Grey
- Width
321.4 mm
- Depth
212 mm
- Weight
1.36 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- GPU brand
Intel
Refurbished (very good)
- Display
35.6 cm (14 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:9
- Frame rate
60 Hz
- Front camera resolution
92 MP
- Charging method (Power Delivery)
with USB Power Delivery
- Memory capacity
256 GB
- 10/100/1000 Mbps ports
1 x
- Numeric keypad
no
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
0 - 95 %
- Non-operating altitude
-15,2 - 10668 m
- Password protection
yes
- Operating shock
110 G
- Speaker power
2 W
- Number of built-in speakers
2
- Mobile network connection
no
- Video capturing speed
30 fps
- Refurbished
yes
- NVMe
yes
- Non-operating shock
160 G
- USB Type-C DisplayPort Alternate Mode
yes
- Non-operating vibration
1.3 G
- Operating vibration
0.66 G
- Card reader integrated
yes
- Privacy camera
yes
- PowerShare
yes
- Number of USB ports with PowerShare support
1
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
256 GB
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Efficient cores
8
- Performance cores
2
- Processor base power
15 W
- Maximum turbo power
55 W
- Efficient-core Max Turbo Frequency
3.6 GHz
- Performance-core Max Turbo Frequency
4.8 GHz
- Height (front)
1.93 cm
- Height (rear)
2.09 cm
- Operating altitude
-15,2 - 3048 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 90 %
- Number of microphones
2
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558517 Dell Latitude 5430 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i7 i7-1265U 16 GB 256 GB Flash M.2 256
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










