
Highlights & Details
KOSATEC 138363 - N15 Dell Latitude 5520 i5-1145G7/32GB DDR/512GB SSD m2 /Win 11 Pro/2.choice/ full HD touch, laptop
- Display: 39.6 cm;15.6 inch;Full HD;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;i5-1145G7 ()
- RAM: 32 GB
- Memory: 512 GB;SSD
- Graphics:
- Operating system: Windows® 11 Pro
Technical specifications
- Note: Used hardware, cleaned, signs of use may be present
- Intel HD graphics card
- Hard disk 512 GB SSD M2
- Extras: Touchpad, battery, power supply with cable
- Info: Drivers, manuals, cables and
- Original packaging is not available
- Product type
Laptop
- Type
Latitude 5520
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display resolution
1920 x 1080 Pixel
- CPU
Intel i5-1145G7
- CPU series
Intel® Core™ i5
- Processor/type
i5-1145G7
32 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Drive
w/o hard drive
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Interfaces
HDMI™
DisplayPort
USB
RJ45
Audio stereo (3.5 mm jack)
Wi-Fi
LTE
- Factory colour
Multicolour
- Weight
2.68
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- GPU brand
Intel
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Display
39.6 cm (15.6 inch)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3533219 Dell Latitude 5520 Laptop Refurbished (good) 39.6 cm (15.6 inch) Intel® Core™ i5 i5-1145G7 32 GB 512 GB SSD Windows® 11
User & Safety Instructions
User & Safety Instructions 3533219 Dell Latitude 5520 Laptop Refurbished (good) 39.6 cm (15.6 inch) Intel® Core™ i5 i5-1145G7 32 GB 512 GB SSD Windows® 11
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








