
Highlights & Details
- Display: 35.6 cm;14 inch;Full HD;Touch display;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;i5-1145G7;11th Gen (Tiger Lake) ()
- RAM: 32 GB;DDR4 RAM
- Memory: 512 GB;Flash M.2;512 GB;SSD
- Graphics: Intel HD Graphics
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
Latitude 5420
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
Touch display
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
Intel® Core™ i5
- Processor/type
i5-1145G7
- Processor generation
11th Gen (Tiger Lake)
32 GB
- RAM / Max. upgrade
32 GB
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
512 GB
- HDD 1 type
Flash M.2
- HDD capacity (total)
512 GB
- Features
Touch display
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Interfaces
M.2
- Factory colour
Multicolour
- Weight
2.56
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- GPU brand
Intel
Refurbished (very good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Display
35.6 cm (14 inch)
- Graphics card type
Intel HD Graphics
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3741679 Dell N14 Dell Latitude 5420 i5-1145G7 / 32GB Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 i5-1145G7
User & Safety Instructions
User & Safety Instructions 3741679 Dell N14 Dell Latitude 5420 i5-1145G7 / 32GB Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 i5-1145G7
Description
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






