
Dell P2424HT Professional LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C® (USB
Highlights & Details
Dell P2424HT Professional LED
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, USB C® (USB 3.2 1st gen), USB A (USB 3.2 1st gen), RJ45, Audio line out;Ethernet connection, Full HD, Height adjustable, Built-in speakers, Kensington lock, Tiltable, Swivelling, Touchscreen, VESA Mount 100 x 100 mm
Technical specifications
- Interfaces (details): HDMI (HDCP 1.4), DisplayPort 1.2 (HDCP 1.4), USB-C 3.2 Gen 1 upstream/DisplayPort 1.2 old mode with power supply (up to 90 W), 2 x USB 3.2 Gen 1 downstream, USB-C 3.2, Gen 1 downstream (up to 15 W), USB 3.2 Gen 1 downstream with battery charging 1.2 (up to 10 W), LAN (RJ-45), Audio Line-Out (mini-jack plug)
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
Silver
- Interfaces
HDMI™
DisplayPort
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
RJ45
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
2 x
- Features
Ethernet connection
Full HD
Height adjustable
Built-in speakers
Kensington lock
Tiltable
Swivelling
Touchscreen
VESA Mount 100 x 100 mm
- Audio power (max.)
3 W
- Inclination
-5/+60
- Adjustable height
110.52 mm
- Swivel angle
60°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
538.8 mm
- Height
320.98 mm
- Depth
248.87 mm
- Weight
7.86 kg
- Power supply (details)
Alternating current 100-240 V (50/60 Hz)
- Dim
(L x W x H) 600 cm x 538.8 mm x 320.98 mm
- Screen size/position settings
Tilt
Pivoting
Height
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
17.75 W
- Standby consumption
0.5 W
- Length
600 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3351602 Dell P2424HT Professional LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C® (USB
Description
QuadroCopter. Done. Let's go.
Start your workflow on the world's first 60.96 cm (23.8") monitor with touch-screen and RJ45 connectivity.
Touch. Swipe. Pull.
Experience seamless productivity - thanks to borderless 10-point touch operation. You can annotate documents easily and navigate simply by tapping, wiping, sliding and dragging.
Peripherals. QuadroCopter. Synchronise.
This monitor offers USB-C® (up to 90 W Power delivery), RJ45 Ethernet and wake-on-LAN connectivity via a single cable – so you get everything without cable clutter, WAS you need.
Thanks to quickly accessible USB ports you can easily connect accessories. If the connections are not needed, you can simply cover them and thus retain the elegant look.
PowerSync enables and turns on your laptop so you can get started right away.
Adjusting the height Tilting. Pivot.
The stable joint stand provides for ultimate comfort and user-friendliness. It can be tilted, swiveled, inclined and higher (up to 110 mm) without compromising cable routing. In addition, the robust monitor is cushioned at the bottom and thus offers protection against impacts.
Glowing Colours Wide viewing angle. Ease of use.
With 99% sRGB coverage and in-plane switching (IPS) technology for a wide viewing angle, you can bring your ideas to life with consistently bright colors.
You benefit from clear audio quality and an almost borderless view – thanks to the three-sided, ultra-thin aperture with integrated 3-W loudspeaker that points upwards.
Protect your eyes with this low-reflection monitor. It is equipped with ComfortView Plus, an integrated blue-light filter that is always on, which reduces potentially harmful blue-light emissions without affecting the colors.
Improved Dell display managerEasy management. Unparalleled productivity.Streamlined multitasking: Organize your screen with EasyArrange and save profiles with EasyArrange Memory.
Smooth deployment: Manage your monitors with features that are automated, comprehensive, and compatible with multiple tools.
Convenient customization: Use the Menu Launcher and hotkeys to quickly access your favorite features and functions.
Environment-friendly solutions for today and tomorrowEnvironmental standards: This monitor is made up of 85% recycled plastic , meets the latest environmental standards such as ENERGY STAR® and TCO Certified Edge and is EPEAT® Gold registered.
Environment-conscious packaging: Dell monitors are designed to protect the environment and are delivered in up to 90% recyclable cardboard packaging.
Power saving: Save energy with PowerNap , a feature that dims the screen or puts it into sleep mode when not in use.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































