• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell P3424WEB Conferencing LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms HDMI™, DisplayPort, RJ45, USB C®

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 785.00 / piece)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Dell P3424WEB Conferencing LED

  • Screen size 86.4 cm (34 inch) WQHD, 3440 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: HDMI™, DisplayPort, RJ45, USB C® (USB 3.2 1st gen), USB A (USB 3.2 1st gen);Curved, Ethernet connection, Height adjustable, Kensington lock, Tiltable, Swivelling, VESA Mount 100 x 100 mm, WQHD resolution, Built-in webcam, Built-in microphone, Built-in speakers

Technical specifications

  • Interfaces (details): HDMI (HDCP 2.3), DisplayPort 1.2 (HDCP 2.3), LAN, USB-C 3.2 Gen 1 (up to 90 W), USB 3.2 Gen 1 upstream (type B), 4 x USB 3.2 Gen 1 downstream (type A)
  • Webcam sensor: 4 megapixel
  • Webcam - resolution: 2K with 30 fps (60 fps with full HD)
  • Webcam - Digital Zoom: 4x
  • Webcam - Features: Shutter for privacy, auto-focus, 78° field of view, compatible with Windows Hello
  • Webcam - certification: Zoom certified, certified for Microsoft teams, Microsoft cortana certified
Product type

LED

Resolution (max.)

3440 x 1440 p

Screen size diagonal (cm)

86.4 cm

Screen size diagonal (inches)

34 inch

Screen size diagonal (inches)

34 inch

Image format

21:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

300 cd/m²

Contrast ratio (dyn)

1000 : 1

Static contrast ratio

1000 : 1

Pixel density (PPI)

109.24

Dot pitch

0.233 mm

Factory colour

Black

Silver

Interfaces

HDMI™

DisplayPort

RJ45

USB C® (USB 3.2 1st gen)

USB A (USB 3.2 1st gen)

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB 3.2

5 x

No. of USB 3.0 ports

1 x

Features

Curved

Ethernet connection

Height adjustable

Kensington lock

Tiltable

Swivelling

VESA Mount 100 x 100 mm

WQHD resolution

Built-in webcam

Built-in microphone

Built-in speakers

Show more
Audio power (max.)

2 x 5 W

Inclination

-5/+21

Adjustable height

150 mm

Swivel angle

60°

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Curved monitor

Yes

Monitor curvature

3800R

HDR support

No

Width

815.7 mm

Height

391.1 mm

Depth

237.4 mm

Weight

10.17 kg

Power supply (details)

Alternating current 100-240 V (50/60 Hz)

Dim

(W x H x D) 815.7 x 391.1 x 237.4 mm

Screen size/position settings

Height

Tilt

Pivoting

Display size

33 inch - 37 inch

Display type

In-plane switching

Range of uses

Office

Home

Display resolution mode

WQHD

Wall mounting option

100 x 100 mm VESA standard

F (A - G)

Display

86.4 cm (34 inch)

Screen resolution

UWQHD (3440 x 1440 Pixel)

Display (cm)

86.4 cm

Power consumption (off)

0.3 W

Power consumption (ON)

31.7 W

Standby consumption

0.7 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3356592 Dell P3424WEB Conferencing LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms HDMI™, DisplayPort, RJ45, USB C®

User & Safety Instructions

User & Safety Instructions 3356592 Dell P3424WEB Conferencing LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms HDMI™, DisplayPort, RJ45, USB C®

Description


Collaborate effortlessly
Powerful webcam: With a 2K-QHD webcam that's in it, you can present yourself at your best. Your large Sony STARVIS™ sensor is 29.5% larger than the previous model, allowing you to capture larger amounts of light, allowing WAS to deliver brilliant clarity and a vibrant picture.

Even in poor lighting conditions look great: The temporal (3D) and spatial (2D) noise reduction automatically eliminates blurred and grating images in low light, while the AI Auto Framing ensures that you are always in the center of the image.

Loud and clear: Two built-in microphones with echo suppression and two 5 W speakers strategically positioned at the top of the monitor for a more immersive audio experience make it feel like you're sitting in the same room with your colleagues.

Interaction protected: With manual webcam lock and convenient microphone mute button, this Zoom-certified monitor ensures that only that penetrates the outside and also wants to communicate with WAS.

Easily connect: With the quick-access touch control of this Microsoft Team certified monitor, you can start team meetings quickly and easily.

Improved field of view thanks to curvature: The stronger screen curvature improves field of view, reduces reflections and enables an almost uniform optical focus. This reduces your eye movements on the entire screen, enabling you to work for longer.

Seamless access
With the Dell ExpressSign-in feature, which contains a proximity sensor that detects your presence when you are near you and automatically logs you in with Windows Hello™, you can quickly get started. If you remove from the system, it locks to increase security.

Pleasant for the eyes
The always active, integrated function ComfortView Plus reduces blue-light emissions without affecting the color reproduction so that your eyes are not strained.

Your productivity hubconnectivity for more productivity: Thanks to wired connectivity via RJ45 and USB-C®, your monitor supports Ethernet , power, audio and video in a reliable, cable-free solution.

The performance potential of USB- C: Achieve a Power delivery of up to 90 W with USB-C and charge your laptop (even with the monitor switched off) with the "Always On"-Power delivery function. In addition, this solution provides for less cable mess with only one cable and enables the simultaneous transfer of power, data and audio.

Quick and comfortable: Thanks to the two easily accessible super-fast USB connections (5 Gbit/s, USB 3.2 Gen 1) you can do everything, WAS you need, connect and retain in range. The USB-C port allows quick access, and allows you to charge your mobile phone (charging power up to 15 W).

Improved manageability: Because the MAC address pass-through, PXE boot, and Wake-on-LAN features are conveniently integrated, this monitor is easy to manage.

Efficient multitasking: Connect two PC sources to the monitor – our intelligent auto-KVM function detects the second connected PC and ensures seamless switching of the control. KVM (keyboard, video and mouse) allows you to control both PCs with a single keyboard and mouse.

Smooth connections— view content from both PC sources using the Picture-by-Picture (PbP) and Picture-in-Picture (PiP) functions.

Improved Dell display managerEasy management and unequaled productivityImproved multi-tasking: Organise your screen with EasyArrange and store your profile with EasyArrange memory.

Easy navigation: Share a keyboard, mouse and monitor between multiple PCs with the USB KVM Wizard. Quickly switch between PCs using the Quick Access Menu or the Hotkeys.

Smooth deployment: Manage your monitors with features that are automatic, comprehensive, and compatible with multiple tools.

Convenient customization: Use the Menu Launcher and hotkeys to quickly access your favorite features and functions.

Always up-to-date: Get automatic notifications whenever you need to update your monitor firmware and software.

Dell peripheral manager
Design the way you're seen: Dell Peripheral Manager offers an impressive range of functions such as HDR, AI auto framing, various viewports and presets that make it easy to customize your settings to suit your needs.

The environment in view – today and in the futureenvironmental standards: 85% PCR plastic (recycled plastic) and 90% recycled aluminum are used for the Dell monitor. It complies with the latest environmental standards such as ENERGY STAR® and TCO Certified Edge and is EPEAT® Gold-registered.

Environmentally conscious packaging: Dell monitors are supplied in cartons made from 100% renewable materials and 100% recyclable.

Power saving: PowerNap , a feature that dims the monitor or puts it into sleep mode when not in use, saves power.

More sustainability: Dell Technologies is committed to reducing the impact on the environment throughout the product lifecycle.

Comfort is important
You can tilt, swivel and adjust the monitor to any height up to a maximum of 150 mm.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

More interesting products

(*All information is plus legal VAT)