
Highlights & Details
Dell Pro Precision 7 Tower T1 PW7T1260 Workstation
- Intel® Core™ Ultra 7 (Series 2) 265 20 core(s) / max. 5.3 GHz
- RAM: 32 GB DDR5 RAM
- 1 TB SSD
- Intel Intel graphics Nvidia Nvidia GeForce RTX 5060 8 GB GDDR7
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Market Positioning: Business
- Intel Q870 motherboard chipset
- Product type: Workstation
- 80 Plus certification: 80 PLUS Platinum
- Supported positioning: Vertical
- Product type
Workstation
- Model
Pro Precision 7 Tower T1 PW7T1260
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- CPU
Intel® Core™ Ultra 7 (Series 2) 265
- Processor/type
265
- Processor cores (No.)
20 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5.3 GHz
- No. of processor E cores
16
- No. of processor P cores
8
- CPU cache
30 MB
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
4
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
Nvidia GeForce RTX 5060
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
154 mm
- Height
324.3 mm
- Depth
293 mm
- Weight
4.61 kg
- PSU power
360 W
- Features
Built-in SSD
TPM2.0 module
- Operating system (Version)
Windows® 11 Pro
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
10 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- Non-operating altitude
-15,2 - 10668 m
- Number of storage drives installed
1
- ECC
no
- Operating shock
40 G
- Display included
no
- NVMe
yes
- Non-operating shock
105 G
- Non-operating vibration
1.37 G
- Operating vibration
0.26 G
- Non-ECC
yes
- Trusted Platform Module (TPM)
yes
- Self-Encrypting Drive (SED)
yes
- Memory data transfer rate
5600 MT/s
- Intel® vPro™ Platform Eligibility
yes
- Efficient cores
12
- Performance cores
8
- Processor base power
65 W
- Maximum turbo power
182 W
- Performance-core base frequency
2.4 GHz
- Number of rear USB ports
6
- Number of front USB ports
4
- Number of front audio ports
1
- Efficient-core Max Turbo Frequency
4.6 GHz
- Performance-core Max Turbo Frequency
5.2 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
33 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- GPU performance up to
8 Tera-Vorgänge pro Sekunde
- Operating altitude
-15,2 - 3048 m
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
Datasheet
Datasheet 3756268 Dell Workstation Pro Precision 7 Tower T1 PW7T1260 Intel® Core™ Ultra 7 (Series 2) 265 5.3 GHz 32 GB RAM 1 TB SSD Intel
User & Safety Instructions
User & Safety Instructions 3756268 Dell Workstation Pro Precision 7 Tower T1 PW7T1260 Intel® Core™ Ultra 7 (Series 2) 265 5.3 GHz 32 GB RAM 1 TB SSD Intel
Description
With its EPEAT silver certification and ENERGY STAR compliance, the workstation is committed to sustainability without compromising performance. Intel vPro enterprise platform technology provides built-in security features that improve data protection for sensitive projects. In addition, many expansion slots and slots support future upgrades, allowing the workstation to adapt to user needs and maximize long-term value. All in all, the Dell Pro Precision 7 T1 PW7T1260 combines versatility, safety and performance to meet the needs of professionals in various areas.
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core ultra 7 265 (30MB cache)
- Nvidia GeForce RTX 5060 (8 GB GDDR7)
- 32GB DDR5 SDRAM (1 X 32) & 1000GB SSD
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













