• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 12005 Mouse pad Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock mouse pad black 220 x 180 mm

  • Black
  • Surface coloring: Single-color
  • Non-slip base

Technical specifications

Product type

Mouse pad

Width

220 mm

Height

2 mm

Depth

180 mm

Factory colour

Black

Dim

(W x H x D) 220 x 2 x 180 mm

Content

1 pc(s)

Wireless charging

No

Material

Plastic

Cable design

Round

Cable length

0 cm

Version

Cable

Keyboard layout

German, QWERTZ

Cable use

C13/C14 appliances

Suitable for (input devices)

Right-handers

Weight

50 g

UKCA

yes

Thickness

2 mm

Wrist rest

no

Non-slip base

yes

Documents & Downloads

Datasheet

Datasheet 3381621 Delock 12005 Mouse pad Black

User & Safety Instructions

User & Safety Instructions 3381621 Delock 12005 Mouse pad Black

Description

This soft mouse pad by Delock is especially suitable for the daily use of a computer mouse. It does not slip with its rubberized bottom and can be used on different surfaces.

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)