• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Bigfoot Gel Ergonomic Black (W x H x D) 210 x 23 x 245 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trust Bigfoot gel mouse pad

  • Ergonomic mouse pad with a soft gel-filled wrist rest
  • Prevents excessive tension
  • Non-slip base for additional stability

Technical specifications

Product type

Mouse pad with wrist rest

Width

210 mm

Height

23 mm

Depth

245 mm

Factory colour

Black

Dim

(W x H x D) 210 x 23 x 245 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Ergonomic

Material

Fabric

Suitable for (input devices)

Right-handers

Weight

0.254

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 918031 Trust Bigfoot Gel Ergonomic Black (W x H x D) 210 x 23 x 245 mm

Description

Features

  • Mouse pad with soft micro fibre surface for improved performance
  • Can be used with all types of mouse advices

Scope of delivery

  • Mouse pad.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)