• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 18857 18857 Braided hose Black Polyester 2 m 12 mm (max) 1 pc(s)

1/2
Product type
Braided hose
Bundle Ø (max.)
12 mm
Material
Polyester
Length
2 m
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Braided hose

Factory colour

Black

Bundle Ø (max.)

12 mm

Material

Polyester

Min. temperature

-40 °C

Max. temperature

125 °C

Bundle Ø range

12 mm (max)

Manufacturer part #

18857

Content

1 pc(s)

Type

18857

Cable design

Round

Version

Cable

Length

2 m

Cable use

C13/C14 appliances

UKCA

yes

Quantity per pack

1 Stück(e)

Number of cable ducts

1

Diameter

1.9 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381746 Delock 18857 18857 Braided hose Black Polyester 2 m 12 mm (max) 1 pc(s)

Description

This braided hose from Delock is suitable for bundling exposed cables, electrical wires or wires to protect them from dirt or damage.

Hook-and-loop fastener
The Velcro-fastener enables a multiple opening and closing of the braided hose.

Excellent resistance
The braided hose is characterized by its high abrasion resistance and heat resistance.

Reusable
Cables and hoses can be added or removed multiple times.

Cut to size
With the help of a heat cutting device, the length of the braided hose can be individually shortened.

This text is machine translated.

Features

  • Length approx. 2 m
  • Diameter approx. 19 mm
  • Bundle diameter: Max. 12 mm
  • Ambient temperature: -40 °C to 125 °C
  • Reusable
  • Material: Polyester;
  • Fire resistance class 94V-2, VW-1
  • Colour, black