• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 18883 Cable tie 200 mm 3.6 mm White Screw-fit, Heat-resistant 10 pc(s)

1/2
Product type
Cable tie
Content
10 pc(s)
Cable tie length
200 mm
Cable tie width
3.6 mm
Cable tie features
Screw-fit
Heat-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 15 mm x 200 mm

Product type

Cable tie

Content

10 pc(s)

Factory colour

White

Cable tie length

200 mm

Cable tie width

3.6 mm

Cable tie features

Screw-fit

Heat-resistant

Max. temperature

65 °C

Min. temperature

-20 °C

Material

Nylon

Manufacturer part #

18883

Mounting Ø (max.)

3.5 mm

Mounting Ø (min.)

3.5 mm

Width

200 mm

Length

15 mm

Type

18883

Documents & Downloads

Datasheet

Datasheet 3478133 Delock 18883 Cable tie 200 mm 3.6 mm White Screw-fit, Heat-resistant 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3478133 Delock 18883 Cable tie 200 mm 3.6 mm White Screw-fit, Heat-resistant 10 pc(s)

Description

These screw holders from Delock are suitable for fastening cable ties to ensure a secure and firm cable attachment.

Easy to use
The screw-type holders can be easily attached using a screw.

Excellent resistance
They are characterized by the heat and age-resistant material.

This text is machine translated.

Features

  • Screw type
  • Length approx. 15 mm
  • Width approx.: 10 mm
  • Mounting hole diameter 3.5 mm
  • Material nylon 66
  • Ambient temperature: -20 °C - 65 °C
  • Cable ties: L 200 x B 3.6 mm; nylon 66, once applicable
  • Colour: white