• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 19502 Cable tie Black, Transparent Flat head 100 pc(s)

1/5
Product type
Cable tie
Content
100 pc(s)
Cable tie features
Flat head
Material
Polyamide
Dim
(L x W) 200 mm x 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable ties with lamella base L 200 x B 4.8 mm 100 pieces

  • Cable ties with parallel insertion Material: Polyamide black, transparent
  • Maximum bundle diameter:5 cm
  • Flame retardant
  • 100 pieces(s)

Technical specifications

Dim

(L x W) 200 mm x 4.8 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Transparent

Cable tie features

Flat head

Max. temperature

+85 °C

Min. temperature

-40 °C

Material

Polyamide

Max. bundle diameter

50 mm

Manufacturer part #

19502

Width

4.8 mm

Length

200 mm

Type

19502

Documents & Downloads

Datasheet

Datasheet 3478199 Delock 19502 Cable tie Black, Transparent Flat head 100 pc(s)

Datasheet 3478199 Delock 19502 Cable tie Black, Transparent Flat head 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3478199 Delock 19502 Cable tie Black, Transparent Flat head 100 pc(s)

Description

These cable ties from Delock can be used to bundle individual cables, lines and hoses in a space-saving way.

With fir tree base
The fin base at the cable tie is ideal for fixing in drill holes, e.g. in the control cabinet, PC housing or on a mounting plate and provides a secure hold.

Excellent resistance
The cable ties offer good resistance at high temperatures and are characterized by their high tensile strength.

This text is machine translated.