• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 20904 20904 Braided hose Brown Polyester 5 m 8 up to 20 mm 1 pc(s)

1/4
Product type
Braided hose
Bundle diameter (min.)
8 mm
Bundle Ø (max.)
20 mm
Material
Polyester
Length
5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Braided hose sleeve ductile 5 m x 12 mm brown

  • highly elastic, highly flexible, Non-abrasive

Technical specifications

Product type

Braided hose

Features

highly elastic

highly flexible

Non-abrasive

Bundle diameter (min.)

8 mm

Factory colour

Brown

Bundle Ø (max.)

20 mm

Material

Polyester

Min. temperature

-70 °C

Max. temperature

125 °C

Bundle Ø range

8 up to 20 mm

Manufacturer part #

20904

Content

1 pc(s)

Type

20904

Cable design

Round

Cable length

5 m

Version

Cable

Length

5 m

Cable use

C13/C14 appliances

Cable

UKCA

yes

Quantity per pack

1 Stück(e)

Diameter

1.2 cm

Documents & Downloads

Datasheet

Datasheet 3381911 Delock 20904 20904 Braided hose Brown Polyester 5 m 8 up to 20 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3381911 Delock 20904 20904 Braided hose Brown Polyester 5 m 8 up to 20 mm 1 pc(s)

Description

This braided hose from Delock is suitable for bundling exposed cables, electrical wires or wires to protect them from dirt or damage.

Nail-proof
The braided sleeve offers increased protection against harmful rodents such as mice or rats. Despite its special protective sleeve, the hose remains flexible and flexible.

Extendible
This braided hose is very elastic, allowing several cables with different diameters to be taken up.

Excellent resistance
The braided hose is characterized by its high abrasion resistance and heat resistance.

Reusable
Cables and hoses can be added or removed multiple times.

Cut to size
With the help of a heat cutting device, the length of the braided hose can be individually shortened.

This text is machine translated.

Features

  • Length approx. 5 m
  • Diameter approx. 12 mm
  • Cable diameter:
  • min. 8 mm
  • max. 20 mm
  • Ambient temperature: -70 °C to 125 °C
  • Nail-proof
  • Reusable
  • Material: Polyester;
  • Fire resistance class 94V-2, VW-1
  • Colour: brown