• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65509 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black screwable, gold plated connectors 0 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Delock Adapter HDMI A socket-socket with screw connection

  • Gender changer
  • High Speed HDMI with Ethernet
  • Connections: gold-plated
  • Hole distance: approx. 24 mm
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI socket

No. of B connections

1 x

Type B

HDMI socket

Cable length

0 mm

Factory colour

Black

Video resolution

1920 x 1080 Pixel

Connector version

straight

Cable features

screwable

gold plated connectors

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable version

HDMI High Speed + Ethernet

Signal flow direction

Bidirectional (bi)

Weight

0.014

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298043 Delock 65509 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black screwable, gold plated connectors 0 mm

Description

This HDMI adapter by Delock can extend a HDMI connection. In addition, the adapter can be mounted by its screw connection in devices.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)