• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65658 DVI / VGA Adapter [1x DVI plug 25-pin - 1x VGA socket] Black incl. ferrite core 16.00 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock 65658 DVI / VGA Adapter [1x DVI plug 25-pin - 1x VGA socket] Black incl. ferrite core 16.00 cm

  • DVI-D (single link) 24+1 plug to VGA 15 pin socket
  • Resolution up to 1920 x 1200 / 1080p @ 60Hz
  • OS-independent, no driver installation required

Technical specifications

Product type

TV/monitor Adapter

Connection type

DVI

VGA

No. of A connectors

1 x

Type A

DVI plug 25-pin

No. of B connections

1 x

Type B

VGA socket

Cable length

16.00 cm

Factory colour

Black

Video resolution

1920 x 1080 Pixel

Connector version

straight

Cable features

incl. ferrite core

32

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable design

Round

Cable version

DVI-D Single Link

VGA

Signal flow direction

Unidirectional (uni)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1410388 Delock 65658 DVI / VGA Adapter [1x DVI plug 25-pin - 1x VGA socket] Black incl. ferrite core 16.00 cm

Description

With this adapter by Delock, you can, for example, Your VGA monitor to the DVI port on your computer. The adapter converts the digital signals of the DVI connection to analogue signals for the VGA monitor.

This text is machine translated.

Features

  • VGA, DVI connection with screw connection with nuts
  • Cable diameter: approx. 5.5 mm, wire cross-section: 32 AWG
  • Chipset: Lontium LT 8511
  • 1x ferrite core

More interesting products

(*All information is plus legal VAT)