• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 83524 RJ45 Patch cable CAT 6 S/FTP 0.50 m Grey 1 pc(s)

1/2
Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
0.50 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock Cable RJ 45 CAT.6 SSTP angled/straight 0.5 m

  • RJ45 connector angled> RJ45 plug straight
  • 1:1 connected
  • Cat.6 specification
  • S/FTP
  • This text is machine translated.

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.50 m

Factory colour

Grey

Connector version

straight

angled on one side

26

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298124 Delock 83524 RJ45 Patch cable CAT 6 S/FTP 0.50 m Grey 1 pc(s)

Description

This network cable by Delock is intended for the connection of different network devices, such as a patch panel to a switch. The angled plug enables a space-saving cable-laying in narrow spaces behind devices or in network cabinets.

This text is machine translated.

Features

  • Copper cable
  • Wire diameter: 26AWG

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)