• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 88055 Patch panel 483 mm (19") 2 U Black Unequipped

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-type 19″ patch panel 24 port 2 HE black

  • Number of connections: 24
  • Rack mounting
  • Rack capacity 2U
  • Material: Metallic
  • Black

Technical specifications

Product type

Patch panel

Rack size

483 mm (19")

Rack unit

2 U

Patch panel design

Unequipped

Connections

24 x D-type ports

Width

483 mm

Height

88 mm

Depth

12.5 mm

Factory colour

Black

Length

500 cm

Material

Metal

Weight

0

UKCA

yes

Ports quantity

24

Documents & Downloads

Datasheet

Datasheet 3383739 Delock 88055 Patch panel 483 mm (19") 2 U Black Unequipped

User & Safety Instructions

User & Safety Instructions 3383739 Delock 88055 Patch panel 483 mm (19") 2 U Black Unequipped

Description

This patch panel from Delock can be used for installation in a 19″ device cabinet. Thanks to its standardized dimensions it is easily suitable for mounting 24 D-type modules.

This text is machine translated.

Features

  • 24 D-type ports with 24 x 19 mm
  • For mounting in 19″ cabinets, 2 HE
  • Material: Metallic
  • Colour, black
  • Dim. (LxWxH): Approx. 483.0 x 88.0 x 12.5 mm

What kind of Patch Panels & Patch Fields are you looking for?