• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 88900 88900 Wi-Fi monopole antenna 6 dB 2.4 GHz, 5 GHz

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DeLOCK 88900 network antenna

  • WLAN antenna external with articulated joint, rotatable
  • RP-SMA plug
  • Frequency ranges: 2,4000 5,1500 5,8750 GHz~~ 2.4835 GHz,
  • Antenna gain: 3 ~ 6 dBi

Technical specifications

Product type

Wi-Fi monopole antenna

Gain

6 dB

Type

Monopole antenna

Wi-Fi frequency band

2.4 GHz

5 GHz

Used at

Indoors

Antenna socket

RP-SMA plug

Weight

0.10

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 1298159 Delock 88900 88900 Wi-Fi monopole antenna 6 dB 2.4 GHz, 5 GHz

Description

This Wireless LAN antenna can be connected to your device with RP-SMA interface, in order to send and receive signals.

Features

  • VSWR 2.0 Max.
  • Impedance: 50 ohm
  • Operating temperature: -10°C to 55°C
  • Length: 201.00 mm
  • Width 20.00 mm
  • Diameter: 11.00 mm (RP-SMA)