• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 88899 88899 Wi-Fi monopole antenna 7 dB 2.4 GHz, 5 GHz

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DeLOCK 88899 network antenna

  • RP-SMA plug
  • With articulated joint, rotatable
  • Frequency ranges: 2,4000 5,1500 5,8750 GHz~~ 2.4835 GHz,
  • Antenna gain: 4 ~ 7 dBi

Technical specifications

Product type

Wi-Fi monopole antenna

Gain

7 dB

Type

Monopole antenna

Wi-Fi frequency band

2.4 GHz

5 GHz

Used at

Indoors

Antenna socket

RP-SMA plug

Weight

0.10

Length

231 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298160 Delock 88899 88899 Wi-Fi monopole antenna 7 dB 2.4 GHz, 5 GHz

Description

This Wireless LAN antenna can be connected to your device with RP-SMA interface, in order to send and receive signals.

Features

  • VSWR 2.0 Max.
  • Operating temperature: -20°C to 65°C
  • Length: 231.00 mm
  • Ø: 18,40 mm (peak), 13.50 mm (RP-SMA)

More interesting products

(*All information is plus legal VAT)