• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen Terminal WIFI Antenne 2.4/5GHz SMA (m) mit Gelenk Poly-103523 Antenna 5 dBi

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

WIFI antenna SMA, joint

  • Frequencies 2396-2485/4900-6000MHz
  • Gain 3dBi/5dBi
  • Polarisation: Vertical
  • Radiation pattern: Omni-directional
  • Resistance 50 OHMS max.
  • Input power 10W
  • Material: ABS plastic
  • This text is machine translated.

Technical specifications

  • Colour, black
  • Frequencies 2396-2485/4900- 6000MHz
Product type

Antenna

Gain

5 dBi

Antenna socket

SMA plug

Antenna socket

SMA plug

Dual Band compatibility

2.4 GHz and 5 GHz

Polarisation

Vertical

Width

22 mm

Height

7 mm

Length

163 mm

Documents & Downloads

Datasheet

Datasheet 3405994 Wittenberg Antennen Terminal WIFI Antenne 2.4/5GHz SMA (m) mit Gelenk Poly-103523 Antenna 5 dBi

User & Safety Instructions

User & Safety Instructions 3405994 Wittenberg Antennen Terminal WIFI Antenne 2.4/5GHz SMA (m) mit Gelenk Poly-103523 Antenna 5 dBi

Description

System requirements

  • Router or hotspot with SMA input

More interesting products

(*All information is plus legal VAT)