• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 88413 88413 Wi-Fi monopole antenna 4 dB 2.4 GHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DeLOCK 88413 network antenna

  • Wieless LAN Tilting antenna (three-stage) with magnetic base
  • 4 dBi signal amplification
  • Compatible with IEEE 802.11n and IEEE 802.11b/g, 802.3, 802.3u

Technical specifications

Product type

Wi-Fi monopole antenna

Gain

4 dB

Wi-Fi frequency band

2.4 GHz

Used at

Indoors

Antenna socket

RP-SMA plug

Weight

0.12

Radiation angle

360°

Mounting type

Table

Width

100 mm

Height

50 mm

Length

250 cm

Temperature range

-10°C to +55°C °C

Factory colour

Black

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 986195 Delock 88413 88413 Wi-Fi monopole antenna 4 dB 2.4 GHz

User & Safety Instructions

User & Safety Instructions 986195 Delock 88413 88413 Wi-Fi monopole antenna 4 dB 2.4 GHz

Description

This Wireless LAN antenna can be connected to your device with SMA interface, in order to send and receive signals. Due to the three tilt stages of the flexible antenna and the magnetic stand you can place the antenna individually.

Features

  • Omni-directional antenna
  • RP-SMA screw connection
  • With hinge-three-stage
  • Compatible with IEEE 802.11n and IEEE 802.11b/g, 802.3, 802.3u
  • Frequency range: 2.4 GHz/ 2.5 GHz
  • Antenna gain: 4 dBi
  • Impedance: 50 ohm
  • Operating temperature: -10 °C to + 55 °C.
  • 1 m connection cable
  • Stand with magnetic and rubber underside
  • Dimensions: with hinge 200 mm without swivel adjustment 165 mm

Scope of delivery

  • WLAN antenna

More interesting products

(*All information is plus legal VAT)