• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Cable clips Metal Black (L x W x H) 430 x 100 x 40 mm 2 pc(s) 88031

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable holder for under-desk mounting black, 2-pc set

  • Desk/bench cable holder
  • Metal
  • Black
  • 2 pieces(s)

Technical specifications

Product type

Cable clips

Dim

(L x W x H) 430 x 100 x 40 mm

Material

Metal

Mounting type

Undertable

Factory colour

Black

Content

2 pc(s)

Width

100 mm

Height

40 mm

Length

430 mm

Documents & Downloads

Datasheet

Datasheet 3478291 Delock Cable clips Metal Black (L x W x H) 430 x 100 x 40 mm 2 pc(s) 88031

Datasheet 3478291 Delock Cable clips Metal Black (L x W x H) 430 x 100 x 40 mm 2 pc(s) 88031

User & Safety Instructions

User & Safety Instructions 3478291 Delock Cable clips Metal Black (L x W x H) 430 x 100 x 40 mm 2 pc(s) 88031

Description

This cable holder by Delock is suitable for bundling and covering of exposed cables under the desk. In addition, the cables are protected against dirt and damage.

Decent cable management
The holder is simply fixed below the table and all the cables and socket strips from the floor are stowed away properly and securely. The desk gets rid of all kinds of cable mess and leaves a clean overall impression.

Plenty of space for various cables
The cable guide offers very much space, in order to accommodate different cables such as HDMI cable, audio cable or power cable.

This text is machine translated.

Features

  • Under desk mounting
  • Clean cable management
  • Creates order and prevents tangles of the cable
  • Easy to Set Up
  • Material: Metallic
  • Colour, black
  • Dim. (LxWxH): Approx. 430 x 100 x 40 mm

What kind of Office Cable Bundling & Protection are you looking for?