• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Cable clips Nylon White (L x W x H) 19 x 16 x 12 mm 10 pc(s) 60250

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable holder with self-adhesive closing clip natural 10 pieces

  • Hallway cable holder
  • Nylon
  • White
  • Self-adhesive
  • 10 pieces(s)

Technical specifications

Product type

Cable clips

Dim

(L x W x H) 19 x 16 x 12 mm

Material

Nylon

Mounting type

Self-adhesive

Factory colour

White

Content

10 pc(s)

Width

16 mm

Height

12 mm

Length

19 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3478272 Delock Cable clips Nylon White (L x W x H) 19 x 16 x 12 mm 10 pc(s) 60250

User & Safety Instructions

User & Safety Instructions 3478272 Delock Cable clips Nylon White (L x W x H) 19 x 16 x 12 mm 10 pc(s) 60250

Description

These cable mounts from Delock allow you to sort exposed cables properly and clearly.

Easy to use
The cable clips are attached to the bottom with an adhesive pad and can thus be easily and uncomplicatedly attached to the circuit board or in a PC casing.

This text is machine translated.

Features

  • Self-adhesive
  • Material nylon 66
  • Fire resistance class 94V-2
  • Colour natural
  • Dim. (LxWxH): Approx. 19 x 16 x 12 mm

What kind of Office Cable Bundling & Protection are you looking for?