• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Cable clips Nylon Black (L x W x H) 40.8 x 25.2 x 13 mm 10 pc(s) 60176

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable driller with adhesive base, internal Ø 21.0 mm, black 10 pcs

  • Hallway cable hooks 2.1 cm
  • Nylon
  • Black
  • Self-adhesive
  • 10 pieces(s)

Technical specifications

Product type

Cable clips

Dim

(L x W x H) 40.8 x 25.2 x 13 mm

Max. bundle diameter

21 mm

Material

Nylon

Mounting type

Self-adhesive

Factory colour

Black

Content

10 pc(s)

Width

25.2 mm

Height

13 mm

Length

40.8 mm

Documents & Downloads

Datasheet

Datasheet 3478080 Delock Cable clips Nylon Black (L x W x H) 40.8 x 25.2 x 13 mm 10 pc(s) 60176

User & Safety Instructions

User & Safety Instructions 3478080 Delock Cable clips Nylon Black (L x W x H) 40.8 x 25.2 x 13 mm 10 pc(s) 60176

Description

This cable driller by Delock enables a clear and proper sorting of exposed cables.

Easy to use
The cable driller are provided with an adhesive pad on the bottom and can be easily attached, for example, to a PC case..

This text is machine translated.

Features

  • Self-adhesive
  • Bundle diameter: Max. 21 mm
  • Material nylon 66
  • Fire resistance class 94V-2
  • Colour, black
  • Dim. (LxWxH): Approx. 40.8 x 25.2 x 13.0 mm

What kind of Office Cable Bundling & Protection are you looking for?