• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hook-and-loop strap with strap Hook and loop pad (Ø x L) 17 mm x 260 mm Black 5 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hook-and-loop strap

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

with strap

Factory colour

Black

Material

Polyester

Length

260 mm

Width

38 mm

Min. temperature

-30 °C

Max. temperature

120 °C

Content

5 pc(s)

Dim

(Ø x L) 17 mm x 260 mm

Manufacturer part #

19560

(Ø)

17 mm

Type

19560

Documents & Downloads

Datasheet

Datasheet 3477977 Delock Hook-and-loop strap with strap Hook and loop pad (Ø x L) 17 mm x 260 mm Black 5 pc(s)

Datasheet 3477977 Delock Hook-and-loop strap with strap Hook and loop pad (Ø x L) 17 mm x 260 mm Black 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3477977 Delock Hook-and-loop strap with strap Hook and loop pad (Ø x L) 17 mm x 260 mm Black 5 pc(s)

Description

This sturdy Velcro belt from Delock is suitable for Ideal for space-saving bundling of, for example, several cables, hoses or wires.

Re-usable by hook and loop fastener
The strap can be attached quickly and easily released by the Velcro fastener The heavy-duty material ensures high stability and strength.

Eyelet for fastening
The eyelet allows the fastening or hanging of the cable bundle by means of a screw e.g. on a wall.

Wide range of uses
The belt is also perfectly suitable for hanging heavy tools, such as a hand saw or a drill, as well as also as carrier on bags and backpacks.

This text is machine translated.

Features

  • Length approx. 260 mm
  • Width approx.: 38 mm
  • Eyelet for mounting on the wall
  • Mounting hole diameter: Approx. 17 mm
  • Velcro fastener for reuse
  • Resealable up to 5,000 times
  • Ambient temperature: -30 °C - 120 °C
  • Material: Polyester;
  • Colour, black

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?