• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Series Cable USB-C® plug 0.17 m Beige 65403 threaded DVI cable

1/2
Product type
DVI cable
Connection type
Series
Version
Cable
Connections
USB-C® plug
Cable length
0.17 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection 1:DB-9
  • Connection 2:DB-9
Product type

DVI cable

Connection type

Series

Version

Cable

Connections

USB-C® plug

Connector version

straight

Cable length

0.17 m

Factory colour

Beige

Cable features

threaded

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

28 AWG

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378463 Delock Series Cable USB-C® plug 0.17 m Beige 65403 threaded DVI cable

Description

You can connect this adapter of Delock to a free serial port of your system and get two serial sockets for connecting Diverser devices, like printers, scanners, keyboards, mice, etc. The adapter is used for two serial devices, each with one another.

This text is machine translated.

Features

  • Connections: Serial D-SUB9 plug > serial 2 x D-SUB9 socket
  • Serial plug and sockets with screws
  • Wire cross-section 28 AWG
  • Cable length approx. 17 cm
  • Colour: Beige

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)