• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-A plug, USB-B plug 20.00 m Black UL-approved 83557

1/3
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Delock Cable for USB 2.0 type A connector to USB 2.0 type B plug 20m

  • USB 2.0 type A connector to USB 2.0 type B connector
  • Chipset: FE 1.1
  • For active USB devices

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Black

Cable length

20.00 m

Shielding

Braid shielding

Cable features

UL-approved

28/22

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 connector B

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298075 Delock USB cable USB 2.0 USB-A plug, USB-B plug 20.00 m Black UL-approved 83557

Description

This USB 2.0 cable by Delock is used for the connection active USB devices with USB type B socket, such as Printers, external HDD case, etc., to a free USB Type A port. The double-shielded cable and the higher cross-section of the power line ensure a reliable connection between your device and your computer.

This text is machine translated.

Features

  • Wire cross-section: 28 AWG data cable / 22 AWG power line
  • Current: max. 500 mA

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)