• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-A plug, USB-Mini-B plug 1.50 m Black 82252

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-A to USB Mini-B
Connections
USB-A plug
USB-Mini-B plug
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black Delock 82252 USB cable USB 2.0 1.5 m USB A mini USB B.

  • 1.5 m
  • USB A Straight Male
  • Mini-USB B straight male
  • USB 2.0
  • Black

Technical specifications

  • Connection 1 USB A
  • Connection 2: Mini-USB B.
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-A to USB Mini-B

Connections

USB-A plug

USB-Mini-B plug

Factory colour

Black

Cable length

1.50 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

90-degree

Transfer rate (max.)

480 MBit/s

Connection type

USB

Cable type

USB cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381105 Delock USB cable USB 2.0 USB-A plug, USB-Mini-B plug 1.50 m Black 82252

Description

This USB cable from Delock is used to connect USB devices with USB-B mini 5pin connection. Simply connect the cable to the USB device and a free USB port of your system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)