• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 0.50 m Black gold plated connectors 85053

Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cable USB 3.0 type A plug - USB 3.0 Type A socket 0.5 m black

  • USB 3.0 type A plug - USB 3.0 Type A socket
  • Wire cross-section: 28 AWG data cable / 24AWG power line
  • Cable diameter: approx. 5.5 mm
  • Copper wire
  • Contacts with gold plating

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Black

Cable length

0.50 m

Cable features

gold plated connectors

28/24

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

5 GBit/s

Max. power

4.5 W @ 5 V / 0.9 A

Connection type

USB

Type A

USB 3.2 1st Gen connector A (USB 3.0)

Type B

USB 3.2 1st Gen port A (USB 3.0)

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 1st Gen (USB 3.0)

Video transmission possible

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1881059 Delock USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 0.50 m Black gold plated connectors 85053

User & Safety Instructions

User & Safety Instructions 1881059 Delock USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 0.50 m Black gold plated connectors 85053

Description

This USB cable by Delock enables the extension of a USB 3.0 connection.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)