• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 5.00 m Red, Black gold plated connectors, UL-approved 82755

1/2
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 3.0 cable plug-A to socket-A 5 m

  • USB 3.0 A plug to USB 3.0-A socket
  • USB 1.1 / 2.0 backwards compatibility
  • Data transfer rate of up to 5 GB/s (Super Speed)
  • Contacts with gold and red metal housing
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Red

Black

Cable length

5.00 m

Shielding

Braid shielding/shielding film

Cable features

gold plated connectors

UL-approved

24/28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

5 GBit/s

Max. power

4.5 W @ 5 V / 0.9 A

Connection type

USB

Type A

USB 3.2 1st Gen connector A (USB 3.0)

Type B

USB 3.2 1st Gen port A (USB 3.0)

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 1st Gen (USB 3.0)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 649883 Delock USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 5.00 m Red, Black gold plated connectors, UL-approved 82755

Description

This high-quality USB extension cable corresponds to the new USB 3.0 standard, and supports a faster data transfer rate of up to 5 Gb/s (Super Speed). It can also be used to connect your existing USB devices, because the USB 3.0-A plug-compatible with its predecessors USB 2.0 and USB 1.1. The higher cross-section of the power and data cables ensures a reliable connection between your device and your computer. Optically the cable above all by its noble metal housing, as well as gold-plated connections.

This text is machine translated.

Features

  • 24 AWG wire cross-section: 28 AWG Data Cable, Power Line
  • Copper wire
  • Cable is double-shielded
  • Snap-protection on the plug-in transition

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)