• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi Genio S Nescafé Dolce Gusto EDG226.W Capsule coffee machine White

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DeLonghi Genio S Nescafé Dolce Gusto EDG226.W Capsule coffee machine White

  • System: Fully automatic pad/capsule machine
  • Output: 1400 W
  • Pressure: 15 bar maximum operating pressure
  • Water tank: 0.8 liter capacity
  • Energy efficiency: Automatic shut-off after 1 minute
  • Height-adjustable cup base and removable drip tray.
  • This text is machine translated.

Technical specifications

Product type

Capsule coffee machine

1400 W

Tank volume

0.8 l

Factory colour

White

Pump pressure

15 bar

Display

No

Weight

2 kg

Width

120 mm

Height

290 mm

Depth

270 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3761919 DeLonghi Genio S Nescafé Dolce Gusto EDG226.W Capsule coffee machine White

What kind of Nespresso & Capsule Coffee Makers are you looking for?

More interesting products

(*All information is plus legal VAT)