
Total (€ 579.00 / piece)
€ 579.00
incl. VAT
14-day return policy included
Highlights & Details
Anemometer HD 29 V 3TC310
- Adjustable speed measuring ranges
- Sensor length: 345 mm
- 0 to 10 Vdc.
- Versions with fixed or wired sensors
- Cable length: 10 m
- AISI 304 stainless steel sensor
Technical specifications
- Accuracy at 50% rF and 1013 hPa:
- Accuracy in the range 0 … 1 m/s: ± (0.1 m/s ±3% of measured value)
- Accuracy in the range 0 … 2 m/s: ± (0.15 m/s ±3% of measured value)
- Accuracy in the range 0 to 10 m/s: ± (0.5 m/s ±3% of measured value)
- Accuracy in the range 0 to 20 m/s: ± (0.7 m/s ±3% of measured value)
- Product type
Anemometer
- Temperature reading range
-10 up to +60 °C
- Wind speed
0.05 to 20 m/s
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 44 x 84 x 80 mm
- Accuracy
0.3 °C
- Temperature reading range (max.)
+60 °C
- Temperature reading range (min.)
-10 °C
- Air speed reading range (max.)
20 m/s
- Air speed reading range (min.)
0.05 m/s
- Width
84 mm
- Height
80 mm
- Length
44 mm
- Power supply (details)
18 - 40 V DC or 24V AC
Documents & Downloads
Datasheet
Datasheet 1628136 Delta Ohm HD 29V3 TC310 Anemometer 0.05 up to 20 m/s
User & Safety Instructions
User & Safety Instructions 1628136 Delta Ohm HD 29V3 TC310 Anemometer 0.05 up to 20 m/s
Description
Active air speed measuring transducer for ventilation ducts with different designs with adjustable measuring ranges.
This text is machine translated.
This text is machine translated.
Features
- DIP switch for setting the measuring ranges (0.05… 1 m/s 0.1… 2 m/s 0.2…10 m/s 0.2 to 20 m/s).
Scope of delivery
- Measuring transducer with probe (fixed or wired, depending on the type)
- User manual
























