• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 417-2 Anemometer 0.3 up to 20 m/s

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 729.00 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

testo 417 Set 2 vane anemometer with rectifier and rectifier

  • Simple, fast and precise measurement of flow, volume flow and temperature at air inlet and outletEfficient regulation of controlled home ventilation and fast documentation with the testo Smart APPFast in-app configuration, graphics history, second screen and data storage in the testo Smart APPTimed and selective mean

Technical specifications

  • Protection class IP20, IP40
Wind speed resolution

0.01 m/s

Product type

Anemometer

Temperature reading range

0 up to +50 °C

Air flow rate

99999 m³/h

Accuracy

0.1 m/s

Dim

(L x W x H) 45 x 108 x 236 mm

Accuracy

0.5 °C

Weight

243 g

Temperature reading range (max.)

+50 °C

Temperature reading range (min.)

0 °C

Air speed reading range (max.)

20 m/s

Air speed reading range (min.)

0.3 m/s

Width

108 mm

Height

236 mm

Length

45 mm

Power supply (details)

3x AA battery

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2757531 testo 417-2 Anemometer 0.3 up to 20 m/s

User & Safety Instructions

User & Safety Instructions 2757531 testo 417-2 Anemometer 0.3 up to 20 m/s

Description

The compact vane anemometer testo 417 in set 2 including two measuring transducers and a rectifier has been developed to make measurements of air inlets and outlets as well as disk valves and air conditioning and ventilation systems much easier. The integrated 100 mm impeller ensures precise results quickly. Timed and point mean values as well as the volume flow are calculated automatically in the device and shown on the display. This allows controlled home ventilation to be controlled efficiently - including rapid documentation with the testo Smart APP. The APP also supports you not only with the configuration of the measuring device and displays, stores and records the measurement values – it also makes your Smartphone a second display. The testo 417 set 2 includes two measuring funnels and a volumetric flow rectifier for precise results even at twist outlets.

This text is machine translated.

Features

  • The compact vane anemometer testo 417 in set 2 with two measuring rectifiers, rectifier and app connection ensure quick and precise measurement of volume flow measurements at air inlet and outlet as well as at disk valves and turning outlets in air conditioning and ventilation systems.

Scope of delivery

  • testo 417 - 100 mm impeller anemometer with app integrationMeasuring funnel for plate valves Measuring funnel for ventilation grille RectifierBagCalibrated protocol 3x AA battery

System requirements

  • testo Smart APP requires: Android 8.0|iOS 13.0

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,002.99*

What kind of Anemometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)