Application
0.01 m/s
Anemometer
0 up to 50 °C
+0.3 to +20 m/s
SCS-accredited certification body
(L x W x H) 277 x 105 x 45 mm
1.5 %
230 g
5 suitable calibration values in the measuring range of the respective device by comparative measurement with laser Doppler anemometer in wind tunnel with free beam
50 °C
0 °C
20 m/s
0.3 m/s
105 mm
45 mm
277 mm
Datasheet 2454272 testo 417 Anemometer Calibrated to (SCS-accredited certification body) 0.3 up to 20 m/s
User & Safety Instructions 2454272 testo 417 Anemometer Calibrated to (SCS-accredited certification body) 0.3 up to 20 m/s