• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 416 Anemometer Calibrated to (ISO standards) 0.6 up to 40 m/s

1/3
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vane-anemometer testo 416

  • Direct display of the volume flow
  • Selective or time averaging
  • Telescopic impeller Ø 16 mm

Technical specifications

  • Telescopic impeller: Length max. 890 mm. 16 mm Ø,
Wind speed resolution

0.1 m/s

Product type

Anemometer

Automatic temperature compensation

No

ISO standards

Dim

(L x W x H) 40 x 64 x 182 mm

Accuracy

0.2 m/s

Weight

325 g

Calibration service

4 suitable calibration values in the measuring range of the respective device by comparative measurement in wind tunnel with free beam

Air speed reading range (max.)

40 m/s

Air speed reading range (min.)

0.6 m/s

Width

64 mm

Height

182 mm

Length

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453700 testo 416 Anemometer Calibrated to (ISO standards) 0.6 up to 40 m/s

User & Safety Instructions 2453700 testo 416 Anemometer Calibrated to (ISO standards) 0.6 up to 40 m/s

Description

The compact Testo 416 anemometer with permanently attached impeller probe including telescope (max. 890 mm). Volume flow is shown directly on the display. Exact volume flow calculation by comfortable input of the channel surface. Temporal and selective averaging provide information about the average volume flow. Min/max values can also be shown on the display. The Hold function allows you to keep the current measured value in the display.

This text is machine translated.

Features

  • Max/min values
  • Hold function
  • Illuminated screen
  • Auto off function.

Scope of delivery

  • Battery
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Anemometers are you looking for?