• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 425 Anemometer Calibrated to (ISO standards) 0 up to 20 m/s Hot wire sensor

1/2
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermal anemometer testo 425

  • Hot-wire probe
  • Telescopic probes-Ø 7.5 mm

Technical specifications

  • Resolution temperature: 0.1 °C
  • Telescopic flow probe: Length max. 820 mm. 7.5 mm Ø
Wind speed resolution

0.01 m/s

Product type

Anemometer

Temperature reading range

-20 up to 70 °C

Automatic temperature compensation

No

ISO standards

Features

Hot wire sensor

Accuracy

0.03 m/s

Calibration service

4 suitable calibration values in the measuring range of the respective device by comparative measurement in wind tunnel with free beam

Temperature reading range (max.)

70 °C

Temperature reading range (min.)

-20 °C

Air speed reading range (max.)

20 m/s

Air speed reading range (min.)

0 m/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453769 testo 425 Anemometer Calibrated to (ISO standards) 0 up to 20 m/s Hot wire sensor

User & Safety Instructions 2453769 testo 425 Anemometer Calibrated to (ISO standards) 0 up to 20 m/s Hot wire sensor

Description

Compact measuring device for measurement of flow speeds and temperatures by means of a permanently attached flow-/temperature probe (hot-wire probe). Suitable for volume flow measurement at channels, flow measurement in rooms, temperature measurement of flows.

This text is machine translated.

Scope of delivery

  • Battery
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Anemometers are you looking for?